
Viewsonic VG2748 LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st

Viewsonic VG2748 LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st gen);Full HD, Built-in speakers, Height adjustable, Portrait view, Pivoted
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
5 x
- No. of VGA ports
1 x
- Features
Full HD
Built-in speakers
Height adjustable
Portrait view
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
620.7 mm
- Height
537.2 mm
- Depth
202.2 mm
- Weight
7.3 kg
- Dim
(W x H x D) 620.7 x 537.2 x 202.2 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
29 W
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1763866 Viewsonic VG2748 LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st
User & Safety Instructions
User & Safety Instructions 1763866 Viewsonic VG2748 LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st
Warranty Terms
Warranty Terms 1763866 Viewsonic VG2748 LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st
Description
27"-Super Clear ®-IPS Full-HD monitor with improved ergonomics
The ViewSonic VG 2748 is a 27" monitor (27") for the modern office with 1080p and productivity-enhancing features such as IPS technology and improved ergonomic design. Thanks to the Super Clear ®-IPS panel technology and a resolution of 1080p offers the VG 2748 for any viewing angle pin-sharp images. The improved ergonomic design offers the currently most comprehensive customization options and thus maximum comfort, etc. thanks to turn, pivot, height adjustment and an impressive inclination angle of 40 degrees. In this way, you can use the monitor even while standing or for strategic group sessions. The VG 2748 is delivered in an environmentally friendly packaging and can be set up in no time at all thanks to the stand with quick-locking mechanism and setting up. Through the cloud client mounting kit on the back of the monitor stand as well as the cable management design of the VG 2748 ideal for deployment in cloud-based environments. To the versatile connection options include HDMI, Display Port, VGA and USB 3.0-inputs.
Carefully manufactured
The VG 2748 is characterised by a distinctive line and the small base area, while the modern minimalist design fits perfectly with every work place.
To the salient design features include:
· Tilt Button design
· Angled bezel edges, the attention of the viewer to the center of the screen steering
· User-friendly angular stand with cable routing
· Angled metal carrying handle for a simplified transport of the monitor
A new look at the workplace ergonomics
You can enjoy the improved ergonomics every detail, because with the extensive customization options by turning, swivel and height adjustment, you will have the maximum comfort. The VG 2748 is the first monitor with an ergonomic inclination angle of 40 degrees, so that you can use the monitor even while standing or for strategic group sessions around the screen.
· Turning to +/-90° to +/-60°
· Tilt angle of 40° ~ -5° height adjustment of 0~130 mm
Complete display
The VG 2748 was on three sides with an extremely narrow bezel, so that it is not only a tidy sight, but in a setup with multiple monitors for a complete display. The inside edge of mount is angled, so that the viewer on the center of the screen.
Clarity from every viewing angle
Enjoy independent of the viewing angle precise, vivid colors at constant brightness. Thanks to the Super Clear ®-IPS panel technology, the monitor regardless of the same image quality, whether the screen from above, below, from the front or from the side view.
Flexible Connections
HDMI, Display Port, VGA and USB 3.0 inputs allow you to connect different devices to the VG 2748.
Versatile stand design
The versatile stand of the VG 2748 is on the back with a mounting kit for clients as well as a cable guide, so that you have a clear working space without the cable mess. The Carry handle is located at the top of the stand and provides the change of the monitor for stability.
Setting up in just a few easy steps.
The VG 2748 features a new stand design with snap closure, so that you can install/remove the screen with a push of a button.
Certified low energy consumption
In the development of the VG 2748 was on energy efficiency. The Energy Star 7.0 and EPEAT Gold reasoned with certificates from eco-mode of the VG 2748 consumes less power and reduces the CO2 balance as well as the fixed costs of the office.
Environment-friendly packaging
The packaging of the VG 2748 can be fully recycled and not harmful to the polystirene, but on paper-based materials. Plastic materials such as, for example, to carry handles have been replaced by hand holes. In addition, the outside of the packaging single-color printed.
Immersive audio experience
The VG 2748 is equipped with two integrated speakers, which the impressive screen performance to an immersive stereo sound complement and so a full multimedia experience.
Optimized technology that is easy on the eyes
The flicker technology and the blue light filter protects the eyes even after extended display duration against harmful rays of light.
Optimized Display Preferences
The VG 2748 has the exclusive view mode of the view sonic, the preferences "Game", "film", "Web", "Text", "Mono" and "Mac". This preset feature enhancements of the gamma curve, Color Temperature, contrast and brightness control, so that for all occasions an optimal visual experience is guaranteed.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












