Viewsonic VG2755-2K LCD 68.6 cm (27 inch) EEC A (A+++ - D) 2560 x 1440 p WQHD HDMI™, DisplayPort, USB 3.1 IPS LED

  • Item no.: 1910751
  • Manufacturer no.: VS17552
  • EAN: 0766907992014

The ViewSonic VG2755-2K is a 27" WQHD IPS monitor (27" visible) for modern offices. The monitor has an integrated USB type C port. Easily charge devices, view content, and connect to your laptop with a USB cable. In this way, you always have a clear …

  • Item no.: 1910751
  • Manufacturer no.: VS17552
  • EAN: 0766907992014

The ViewSonic VG2755-2K is a 27" WQHD IPS monitor (27" visible) for modern offices. The monitor has an integrated USB type C port. Easily charge devices, view content, and connect to your laptop with a USB cable. In this way, you always have a clear …

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Brightness 350 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DisplayPort , USB 3.1
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB 3.1 4 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 26.54 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Weight 10.2 kg
Range of uses Office
Features Portrait view (pivot) , Height adjustable , Tiltable , Swivelling , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors