
Viewsonic VG3456 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) ,

Highlights & Details
Viewsonic VG3456 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , USB C®, USB A (USB 3.2 1st gen)
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB C®
USB A (USB 3.2 1st gen)
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
1 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
825 mm
- Height
538 mm
- Depth
236 mm
- Dim
(W x H x D) 825 x 538 x 236 mm
- Display size
33 inch - 37 inch
- Display type
60 Hz
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
40 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2372147 Viewsonic VG3456 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) ,
User & Safety Instructions
User & Safety Instructions 2372147 Viewsonic VG3456 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) ,
Warranty Terms
Warranty Terms 2372147 Viewsonic VG3456 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) ,
Description
The ViewSonic VG56 docking monitor series provides a tidy and productive workplace with USB-type C and Ethernet connectivity, which transforms your monitor into a hub for power, data, network and device connections, while reducing the clutter on your desk and simplifying cable management. With a 34-inch WQHD display that delivers larger and more impressive images, the VG3456 monitor extends your productivity, especially when you are working in graphic design or software development. A range of ergonomic features, including 40 degree tilt, swivel and height adjustment, and Eye Care technology, ensure you can work comfortably all day long. In addition, the supported vDisplay Manager software for multi-tasking offers an efficient control of the screen. The monitor and quick-change stand are supplied in an environmentally friendly, biodegradable package, which was designed to minimize the total cost of ownership.
This text is machine translated.
Features
- Screen size 86.36 cm / 34 inch 21:9
- Resolution: 3,440 x 1,440 @60Hz
- Panel / viewing angle: SuperClear® VA / 178°/178°
- Connectivity: HDMI, DisplayPort, USB-C, RJ45
- Full-fledged docking station client-mount function
- ergonomic stand
- ultra-thin frame width.
Scope of delivery
- Cable
- Quick guide.
System requirements
- IOS, Android and Windows
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















