Viewsonic VP2468 LCD 60.5 cm (23.8 inch) EEC A (A+ - F) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, Mini DisplayPort
ViewSonic VP2468-Calibratable Business ProfessionalThe ViewSonic ® VP2468 is a full HD IPS monitor with 24-inch (23.8 inch visible) diagonal screen size for the professional sector. It achieves an sRGB color coverage of 99%, as well as a delta E ≦ 2 …
- Warranty: 24 months
- Manufacturer: Viewsonic
ViewSonic VP2468-Calibratable Business ProfessionalThe ViewSonic ® VP2468 is a full HD IPS monitor with 24-inch (23.8 inch visible) diagonal screen size for the professional sector. It achieves an sRGB color coverage of 99%, as well as a delta E ≦ 2 …
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LCD |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Mini DisplayPort , USB , Headphone input |
No. of MiniDPs | 1 x |
No. of DisplayPort | 2 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 2 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 0 x |
No. of USB ports | 4 x |
Power consumption (ON) | 22 W |
Power consumption (standby) | 17 W |
Energy efficiency rating | A (A+ - F) |
Width | 539 mm |
Height | 519 mm |
Depth | 215 mm |
Weight | 5.7 |
Dim | (W x H x D) 539 x 519 x 215 mm |
Range of uses | Office , Design |
Features | Full HD , Height adjustable , Headphone jack , Portrait view (pivot) |
Wall mounting option | 100 x 100 mm VESA standard |
ViewSonic VP2468 23.8" LCD-Monitor
ViewSonic VP2468-Calibratable Business Professional
The ViewSonic ® VP2468 is a full HD IPS monitor with 24-inch (23.8 inch visible) diagonal screen size for the professional sector. It achieves an sRGB color coverage of 99%, as well as a delta E ≦ 2 color accuracy and thus offers a precise color performance for color-critical applications such as graphic design, photography and video editing. As a joint development with X-Rite Colorimeter is the VP2468 with view sonics specially developed Colorbration-Kit, including hardware calibration functions, ready for a long lasting, accurate color performance. Furthermore, the ViewSonic ® VP2468 several professional color settings, including preset color modes with EBU and REC 709, vorkalibrierter uniformity correction, a 14-bit and 3D LUT, a 5-gamma setting and 6-axis color adjustment, with the user an accurate color reproduction and individually adjustable settings can achieve. With the Super Clear ® IPS panel technology, an almost invisible frame, fully ergonomic swivel and tilting stand, an infinitely variable height adjustment and auto-rotation function, it offers the best viewing experience for each scenario and every viewing angle and thus increases the productivity and the readability for the user. HDMI, Display Port, with the support of the daisy chain, mini display port and USB inputs provide flexible connection options for each image in applications and presentations. Also minimizes the flicker-free technology for flicker-free images together with the blue light filter the fatigue of the eyes even after extended viewing of the screen.
Calibration function
In cooperation with X-Rite, the experts for color management, the software offers the colorbration of the ViewSonic VP2468 a functionality for the hardware calibration, with which you can align the graphics card and the monitor, in order to ensure a long-term stability and accuracy of your color output.
Advanced Color Engine processing
Our unique color engine, color palettes with up to 4.3 trillion colors and an incredibly precise image reproduction for the display of your valuable images.
A color scale, the industry standards
With the ability to cover 99% of the sRGB field, reproduced the VP2468 more powerful and vivid colors and to make sure that images meet or exceed existing industry standards.
Uniformity for a harmonious viewing experience
The uniformity correction function of the VP2468 sets the brightness power precise into balance and thus improves the delta brightness variance to less than 5% uniformity for a harmonious viewing experience.
5 optimized gamma corrections
Five Gamma settings - of Gamma 1.8 to gamma 2.6 - Optimize the color performance of the monitor and the contrast ratio for a variety of tasks, including graphic design, video editing, photo production and much more.
Ergonomic design with auto-rotation function
The VP2468 has a wide range of settings for increased productivity and comfort via numerous settings for the swivelling, rotate it, tilt and height adjustment. With the built-in G-sensor can be turned to the on-screen display with a vertical positioning automatically.
Unlimited See
The VP2468 enables also in Mutli-Monitor-setup a distortion-free and pure visual viewing experience with sharp edges. Image Editor can thus the visual editing extended content with more focus and less distortion.
Super Clear ® IPS panel technology
Enjoy the precise and vivid colors with consistent brightness levels from every viewing point. The Super Clear ® IPS panel technology offers the best image quality in its class. Whether you're the screen from above, below, from the front or from the side view.
Independent 6-axis color adjustment
Users can use the hue and saturation for each color axis (red, green, blue, cyan, magenta, and yellow) can be set individually, without compromising the other color output.
Preset color mode for adaptive color settings
You can benefit from the visual precision of the industry standards for sRGB, EBU, SMPTE-C and REC 709 for a consistent display experience with a wide range of screen applications.
Flexible connectivity options with daisy chain support
Inputs for HDMI, USB 3.0, DisplayPort and Mini DisplayPort offer more flexible connection options for MacBooks, ultra-books and other devices. Using the daisy chain connections, a better cable management allows users can easily keep your workplace tidy.
The individual color calibration report
Each VP2468 we in the factory calibrated and delivered with a calibration report. These reports, the users can remove the following; sRGB mode, REC 709, EBU, SMPTE-C and a uniformity report with 10 additional entries via the typical color reports. In addition, for the fine-tuning of the VP2468 four times more time will be used in the comparison with other providers. Thus you receive our users the highest possible quality in color calibration.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD,1920 x 1080 p
- Response time: 5 ms
- Energy efficiency class A (A+ - F)
- Interfaces: HDMI™, DisplayPort, Mini DisplayPort, USB, Headphone input
- Full HD, Height adjustable, Headphone jack, Portrait view (pivot)
- Calibration function
- Excellent color reproduction
- Advanced Color Engine processing
- Edge 4 Edge Design - Ultra-thin frame width
Delivery
- Power cord 1.8 m
- Mini DP to DP-cable
- USB cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors