Viewsonic VP2768 LCD 68.6 cm (27 inch) EEC A (A+++ - D) 2560 x 1440 p WQHD 5 ms DisplayPort, Mini DisplayPort, HDMI™, A

  • Item no.: 2104901
  • Manufacturer no.: VS16814
  • EAN: 0766907893618

The ViewSonic® VP2768 is a 27-inch WQHD IPS monitor for professional use. It achieves 100%* sRGB color coverage and Delta E< 2 color accuracy, providing precise color performance for color-critical applications such as graphic design, photography and…

  • Item no.: 2104901
  • Manufacturer no.: VS16814
  • EAN: 0766907893618

The ViewSonic® VP2768 is a 27-inch WQHD IPS monitor for professional use. It achieves 100%* sRGB color coverage and Delta E< 2 color accuracy, providing precise color performance for color-critical applications such as graphic design, photography and…

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DisplayPort , Mini DisplayPort , HDMI™ , Audio stereo (3.5 mm jack)
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 5 x
Power consumption (ON) 32 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
36 kWh/year
Width 613 mm
Height 540 mm
Depth 215 mm
Weight 6.88 kg
Dim (W x H x D) 613 x 540 x 215 mm
Range of uses Office , Design
Features Tiltable , Swivelling , Portrait view (pivot) , Height adjustable
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors