Viewsonic VX2457-MHD LCD 59.9 cm (23.6 inch) EEC A (A+ - F) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, VGA, Audio s

  • Item no.: 1599922
  • Manufacturer no.: VX2457-MHD
  • EAN: 0766907817911

ViewSonic VX 2457-MHD gaming all-rounderThe ViewSonic ® VX 2457-mhd is an economical full-HD monitor in 24" (23.6") especially for games and entertainment. Thanks to the integrated VESA adaptive sync technology is set by the variable frame rate bild-…

  • Item no.: 1599922
  • Manufacturer no.: VX2457-MHD
  • EAN: 0766907817911

ViewSonic VX 2457-MHD gaming all-rounderThe ViewSonic ® VX 2457-mhd is an economical full-HD monitor in 24" (23.6") especially for games and entertainment. Thanks to the integrated VESA adaptive sync technology is set by the variable frame rate bild-…

  • Colors: 16.7 million (8 bit color depth)
  • Angle of inclination: 22 to -5 degrees
Product type LCD
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type TFT
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Interfaces HDMI™ , DisplayPort , VGA , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 24 W
Power consumption (standby) 0.4 W
Energy efficiency rating
A (A+ - F)
Width 559 mm
Height 422 mm
Depth 230 mm
Weight 4.1 kg
Dim (W x H x D) 559 x 422 x 230 mm
Range of uses Gaming
Features Freesync , Full HD , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Colors: 16.7 million (8 bit color depth)
  • Angle of inclination: 22 to -5 degrees
Product type LCD
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type TFT
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors