Viewsonic VX2476-SMH LED 60.5 cm (23.8 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, VGA IPS LCD

  • Item no.: 2315491
  • Manufacturer no.: VS18115
  • EAN: 0766907006476

Full HD LCD monitor in 24" (23.8" visible) with SuperClear® IPS panel technology in elegant design with silver finish. This monitor offers viewing angle of 178°/178°, a dynamic contrast of 80 million:1, VGA and 2x HDMI inputs as well as speakers. Fli…

  • Item no.: 2315491
  • Manufacturer no.: VS18115
  • EAN: 0766907006476

Full HD LCD monitor in 24" (23.8" visible) with SuperClear® IPS panel technology in elegant design with silver finish. This monitor offers viewing angle of 178°/178°, a dynamic contrast of 80 million:1, VGA and 2x HDMI inputs as well as speakers. Fli…

  • VESA hole pattern for a wall bracket : 75 x 75 mm
  • Angle of inclination: 15 to -3 degrees
  • Voltage 100-240 V
  • Eco consumption (optimal) : 19 W.
  • Eco consumption (min.) : 16 W.
  • HDCP 1.4
  • Inputs: 2x HDMI v1.4, 1x D-Sub
  • Kensington security lock available
  • Audio-in, audio-out (3.5 mm each)
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type In-plane switching
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 80 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , VGA
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 17 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.3 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
25 kWh/year
Width 539 mm
Height 316 mm
Depth 43 mm
Weight 3.1 kg
Dim (W x H x D) 539 x 316 x 43 mm
Range of uses Office
Screen resolution Full HD (1920 x 1080 pixel)
Wall mounting option Yes
Screen size diagonal (cm) 60.5 cm

Technical data

  • VESA hole pattern for a wall bracket : 75 x 75 mm
  • Angle of inclination: 15 to -3 degrees
  • Voltage 100-240 V
  • Eco consumption (optimal) : 19 W.
  • Eco consumption (min.) : 16 W.
  • HDCP 1.4
  • Inputs: 2x HDMI v1.4, 1x D-Sub
  • Kensington security lock available
  • Audio-in, audio-out (3.5 mm each)
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type In-plane switching
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors