Viewsonic VX2758-P-MHD Gaming screen 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p 1 ms TN LED
The ViewSonic® VX2758-P-MHD is a 27" multimedia monitor that offers a remarkable and extremely fast response time for consumers. With a response time of 1 ms (both MPRT and GtG), the monitor offers unprecedented screen quality and speed. Flexible con…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic® VX2758-P-MHD is a 27" multimedia monitor that offers a remarkable and extremely fast response time for consumers. With a response time of 1 ms (both MPRT and GtG), the monitor offers unprecedented screen quality and speed. Flexible con…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Response time | 1 ms |
Contrast ratio | 80000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 160 ° |
---|---|
Dot pitch | 0.311 mm |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 35 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Width | 615 mm |
Height | 450 mm |
Depth | 189 mm |
Weight | 6 kg |
Dim | (W x H x D) 615 x 450 x 189 mm |
Features | Built-in speakers , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
ViewSonic VX2758-P-MHD Gaming Monitor
The ViewSonic® VX2758-P-MHD is a 27" multimedia monitor that offers a remarkable and extremely fast response time for consumers. With a response time of 1 ms (both MPRT and GtG), the monitor offers unprecedented screen quality and speed. Flexible connection options via DisplayPort and two HDMI ports enable the connection to other peripheral devices or high-end graphics cards for games. The VX2758-P-mhd has a 144Hz Refresh Rate and AMD FreeSync™ to enable variable rendering for low latency and smooth gaming. Customizable ViewMode technology instantly activates pre-calibrated color and luminance settings for each scenario. The game mode allows the user not only to adjust his settings for different game genres such as FPS, RTS or MOBA, but also to adjust advanced color functions to improve the gaming experience and achieve an amazing picture quality. In addition, it has a flicker-free and Blue Light Filter eye care technology for a reliable and sincere commitment to the health of our users.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) , 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces:
- Built-in speakers, Tiltable
Facts
- Fast response time for clear, high-resolution videos
- With a breath-taking short response time of 1 ms (GtG and MPRT) this monitor delivers smooth images without banding, blurring or ghost images. This lightning-fast response time is perfect for graphics-intensive games and offers an amazing picture quality when watching sports or action films. Experience digital, high-resolution quality and full-screen videos with pin-sharp images that never blur.
- 144HZ Refresh Rate delivers smooth, tear-free images.
- With a fast frame rate of 144 Hz, this monitor delivers excellent visual flow and flawless graphics, no matter how fast the action unfolds in the game.
- AMD FreeSync™ delivers smooth, continuous images.
- AMD FreeSync technology eliminates screen cracks and fluctuating frame rates to deliver seamless, flawless, and smooth images in any scene.
- Black stabilization for more visibility in dark scenes
- ViewSonic's black stabilization provides enhanced visibility and detail by brightening dark scenes. Dominate the competition with improved visibility and deliver outstanding color performance for the ultimate gaming experience.
- Embedded low input was for a seamless viewing experience
- The embedded low input delay, which uses a monitor processor reducer, reduces the signal latency and allows the user the fastest display signal from the graphics card to the display.
- Flexible connectivity
- DisplayPort and two HDMI inputs offer a wide range of compatibility and offer you maximum flexibility when connecting your devices.
- Two integrated speakers
- Designed with two built-in speakers, this monitor combines incredible screen performance with stereo sound for an immersive multimedia experience.
- Custom and pre-calibrated ViewMode & game mode for each scenario
- The exclusive ViewMode of ViewSonic offers special preferences for different application scenarios such as "Game", "Movie", "Web", "Text", "Mac" and "Mono". These presets improve gamma curve, color temperature, contrast and brightness to provide the best viewing experience for each application. The game mode integrates pre-calibrated FPS, RTS and MOBA game settings with in-game tests and adjustments for the best mix of color and technology.
- ViewMode:Game, Movie, Web, Text, Mac, Mono - Game mode: FPS, RTS, MOBA.
- Mega dynamic contrast
- a mega-dynamic contrast ratio of 80M:1 creates depth in the pictures by giving more resolution to the darkest and brightest colors on the screen and ensuring that the pictures are displayed on the VX2458-P-mhd with the finest details.
- Full HD 1080p resolution
- This monitor has a full HD resolution of 1920x1080 pixels for an unbelievable picture quality. Experience the most amazing clarity and detail, whether you're working, playing or enjoying the latest multimedia conversations.
- Ophthalmology technology
- The flicker-free technology and the blue light filter minimize eye strain over a longer period of observation.
- Low energy consumption
- ViewSonic's energy-efficient Eco mode adjusts brightness to the optimal setting to reduce power consumption and fatigue while extending the life of the monitor.
- VESA compatibility
- Install the monitor anywhere; using the VESA-compatible mount provides additional flexibility to meet your needs.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors