Viewsonic VX2776-4K-MHD LED 68.6 cm (27 inch) EEC B (A+++ - D) 3840 x 2160 p 4 ms DisplayPort, HDMI™ AH-IPS LED

  • Item no.: 2134116
  • Manufacturer no.: VS17584
  • EAN: 0766907995817

Viewsonic VX2776-4K-MHD LED Silver

  • Item no.: 2134116
  • Manufacturer no.: VS17584
  • EAN: 0766907995817

Viewsonic VX2776-4K-MHD LED Silver

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Colour Silver
Image format 16:9
Panel technology AH-IPS LED
Response time 4 ms
Contrast ratio 80000000 : 1
Contrast ratio 1300 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces DisplayPort , HDMI™
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 43 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 616 mm
Height 451 mm
Depth 184 mm
Weight 5.6 kg
Dim (W x H x D) 616 x 451 x 184 mm
Features Built-in speakers , Tiltable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Colour Silver
Image format 16:9
Panel technology AH-IPS LED
Response time 4 ms
Contrast ratio 80000000 : 1
Contrast ratio 1300 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors