Viewsonic VX2776-SMH LED 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, VGA
The ViewSonic® VX2776-SMH is an elegant 27-inch Full HD monitor with a modern and minimalist design, perfect for office use. With SuperClear® IPS panel technology and Mio : 1 dynamic contrast ratio, this monitor delivers incredibly sharp images with …
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic® VX2776-SMH is an elegant 27-inch Full HD monitor with a modern and minimalist design, perfect for office use. With SuperClear® IPS panel technology and Mio : 1 dynamic contrast ratio, this monitor delivers incredibly sharp images with …
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
- VESA hole pattern for a wall bracket : 75 x 75 mm
- Angle of inclination: 15 to -3 degrees
- Voltage 100-240 V
- Eco consumption (optimal) : 21 W.
- Eco consumption (min.) : 18 W.
- HDCP 1.4
- Inputs: 2x HDMI v1.4, 1x D-Sub
- Kensington security lock available
- Audio-in, audio-out (3.5 mm each)
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Display type | In-plane switching |
Response time | 4 ms |
Brightness | 250 cd/m² |
Contrast ratio | 80 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , VGA |
No. of HDMI ports | 2 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 24 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Width | 614 mm |
Height | 357 mm |
Depth | 49 mm |
Weight | 3.6 kg |
Dim | (W x H x D) 614 x 357 x 49 mm |
Range of uses | Office |
Screen resolution | Full HD (1920 x 1080 pixel) |
Wall mounting option | Yes |
Screen size diagonal (cm) | 68.58 cm |
Documents & Downloads
ViewSonic® VX2776-SMH 27 inch
The ViewSonic® VX2776-SMH is an elegant 27-inch Full HD monitor with a modern and minimalist design, perfect for office use. With SuperClear® IPS panel technology and Mio : 1 dynamic contrast ratio, this monitor delivers incredibly sharp images with an ultra-wide viewing angle. The elegant Edge 3 Edge design makes the monitor the perfect choice for multi-monitor setups and thus offers a realistic viewing experience for multimedia applications. Equipped with HDMI, DisplayPort and VGA inputs, the VX2776-SMH provides flexible connectivity to PC systems, notebooks and multimedia peripherals. In addition, flicker-free technology, together with the blue light filter, reduces the fatigue of the eyes, even when the screen is viewed for a longer period of time. With ViewSonic's 3-year advance replacement service, this monitor is a solid long-term investment that combines style and high performance for the office.
This text is machine translated.
Highlights & Details
- Screen size 68.58 cm / 27 inch 16:9
- Resolution 1920 x 1080 FHD @ 75 Hz
- Panel/viewing angle: SuperClear® IPS / 178° / 178°
- Connectivity: 2x HDMI, VGA
Facts
- Eco Mode
- Blue light filter
- Flickerfree
- VESA Mounting option
- SuperClear® IPS Panel
- -Surface: Anti-glare
Delivery
- Power cable;
- VGA cable
- HDMI Cables
- Quick guide
System Requirements
- Windows
iOS
Android
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors