Viewsonic VX3211-MH LCD 81.3 cm (32 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 3 ms HDMI™, VGA, Audio stereo (3.5 mm

  • Item no.: 1619877
  • Manufacturer no.: VS16999
  • EAN: 0766907918311

Whether for use in the office or as part of the home entertainment, with the ViewSonic VX3211-MH set new standards. The VX3211-MH is a 32" Full HD monitor with Super Clear ® IPS panel technology and peppered with practical multimedia functions, flexi…

  • Item no.: 1619877
  • Manufacturer no.: VS16999
  • EAN: 0766907918311

Whether for use in the office or as part of the home entertainment, with the ViewSonic VX3211-MH set new standards. The VX3211-MH is a 32" Full HD monitor with Super Clear ® IPS panel technology and peppered with practical multimedia functions, flexi…

Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LCD
Response time 3 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1200 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , VGA , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 32 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 730 mm
Height 496 mm
Depth 230 mm
Weight 7.1 kg
Dim (W x H x D) 730 x 496 x 230 mm
Range of uses Office , Home
Features Full HD , Headphone jack , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LCD
Response time 3 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors