Viewsonic VX3276-2K-MHD LED 81.3 cm (32 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 3 ms HDMI™, DisplayPort, Mini DisplayP

  • Item no.: 1668403
  • Manufacturer no.: VS17090
  • EAN: 0766907953633

High-resolution design monitorThe ViewSonic ® VX 3276-2 K-mhd is an elegant 32-inch WQHD monitor with a modern and minimalist design, ideal for use in the office or in your home. Thanks to the Super Clear ® IPS panel technology, its WQHD resolution o…

  • Item no.: 1668403
  • Manufacturer no.: VS17090
  • EAN: 0766907953633

High-resolution design monitorThe ViewSonic ® VX 3276-2 K-mhd is an elegant 32-inch WQHD monitor with a modern and minimalist design, ideal for use in the office or in your home. Thanks to the Super Clear ® IPS panel technology, its WQHD resolution o…

Product type LED
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type TFT
Response time 3 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1200 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.273 mm
Interfaces HDMI™ , DisplayPort , Mini DisplayPort , Headphone jack (3.5 mm)
No. of MiniDPs 1 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 0 x
Power consumption (ON) 43 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 712.9 mm
Height 503.9 mm
Depth 230 mm
Weight 6.2 kg
Dim (W x H x D) 712.9 x 503.9 x 230 mm
Range of uses Office , Home , Design
Features WQHD resolution , Headphone jack , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Display type TFT
Response time 3 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors