Viewsonic XG2405 Gaming screen 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms DisplayPort, HDMI™, USB I

  • Item no.: 2199634
  • Manufacturer no.: VS17984
  • EAN: 0766907005035

The ViewSonic XG205 is a 24-inch gaming monitor with an IPS display for brilliant colors, rapid 144 Hz refresh rate and lightning-fast response time of 1 ms. The AMD FreeSync technology synchronizes the graphics card with the monitor and provides for…

  • Item no.: 2199634
  • Manufacturer no.: VS17984
  • EAN: 0766907005035

The ViewSonic XG205 is a 24-inch gaming monitor with an IPS display for brilliant colors, rapid 144 Hz refresh rate and lightning-fast response time of 1 ms. The AMD FreeSync technology synchronizes the graphics card with the monitor and provides for…

Product type Gaming screen
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black (matt)
Image format 16:9
Panel technology IPS LCD
Display type 144 Hz
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 8000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces DisplayPort , HDMI™ , USB
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 24 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
35 kWh/year
Width 540 mm
Height 521 mm
T 239 mm
Weight 6.7 kg
Range of uses Gaming
Screen resolution Full HD (1920 x 1080 pixel)
Features Freesync
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60.45 cm
Standby consumption 0.5 W

Technical data

Product type Gaming screen
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black (matt)
Image format 16:9
Panel technology IPS LCD
Display type 144 Hz
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors