Viewsonic XG270 Gaming screen 68.6 cm (27 inch) EEC C (A+++ - D) 1920 x 1080 p Full HD 1 ms DisplayPort, HDMI™, USB IPS
The ViewSonic XG270 is a 27-inch gaming monitor with full HD resolution, an ultra-fast refresh rate of 240 hz and lightning-fast response time of 1 ms.It supports AMD FreeSync technology and covers 99% of the sRGB color space.An integrated mouse bung…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic XG270 is a 27-inch gaming monitor with full HD resolution, an ultra-fast refresh rate of 240 hz and lightning-fast response time of 1 ms.It supports AMD FreeSync technology and covers 99% of the sRGB color space.An integrated mouse bung…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 |
Panel technology | IPS LCD |
Display type | In-plane switching |
Response time | 1 ms |
Brightness | 400 cd/m² |
---|---|
Contrast ratio | 12000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | DisplayPort , HDMI™ , USB |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of USB 3.0 ports | 1 x |
No. of USB 3.1 | 1 x |
Power consumption (ON) | 45 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | C (A+++ - D) |
Annual energy consumption | 66 kWh/year |
Width | 614 mm |
Height | 459 mm |
Depth | 265 mm |
Weight | 7.3 kg |
Dim | (W x H x D) 614 x 459 x 265 mm |
Range of uses | Gaming |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Freesync |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 68.58 cm |
Standby consumption | 0.5 W |
Documents & Downloads
ViewSonic XG270
The ViewSonic XG270 is a 27-inch gaming monitor with full HD resolution, an ultra-fast refresh rate of 240 hz and lightning-fast response time of 1 ms.
It supports AMD FreeSync technology and covers 99% of the sRGB color space.
An integrated mouse bungee as well as a holder for the headset and ELITE RGB Ambient lighting round off this gaming professional.
This text is machine translated.
Highlights & Details
- Screen size 69 cm (27 inch) Full HD, 1920 x 1080 pixels
- 3-sided frameless nano-IPS display
- RGB lighting
- 1 ms response time
Facts
- Interfaces: HDMI™, DisplayPort, USB
- Portrait view (pivot), built-in speakers, height adjustable
- Distortion-free, natural movements thanks to ultra-fast frame rate of 240 Hz
- Lightning-fast response time for distortion-free action
- AMD FreeSync technology
- Low input delay
- Flicker-free, blue light filter.
Delivery
- Power cord
- DisplayPort cable
- USB cable
- Quick start guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors