Viking Tech AR05BTSW2202 Thin film resistor 22 kΩ SMD 0805 0.125 W 0.1 % 5 pages/min 1000 pc(s)

  • Item no.: 437598
  • Manufacturer no.: AR05BTSW2202

SMD Weerstand 0805 22K 1/8W 1000st

  • Item no.: 437598
  • Manufacturer no.: AR05BTSW2202

SMD Weerstand 0805 22K 1/8W 1000st

Type SMD
Type 0805
Resistance 22 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 5 pages/min
Content 1000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type AR05BTSW2202
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 22 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 5 pages/min
Content 1000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type AR05BTSW2202

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors