
Total (€ 0.03 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
SMD Metal Film Resistor series CSRV 0204
- AEC-Q200
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Metal film resistor
- Type
SMD
- Type
0204
- Resistance
9.53 Ω
- Power rating
0.4 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
3.5 mm
- (Ø)
1.4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 1.4 mm x 3.5 mm
- RoHS-compliant
Yes
- Type
CSRV0204FTDG9R53
Documents & Downloads
Datasheet
Datasheet 1621229 Viking Tech CSRV0204FTDG9R53-1 CSRV0204FTDG9R53 Metal film resistor 9.53 Ω SMD 0204 0.4 W 1 % 50 ppm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1621229 Viking Tech CSRV0204FTDG9R53-1 CSRV0204FTDG9R53 Metal film resistor 9.53 Ω SMD 0204 0.4 W 1 % 50 ppm 1 pc(s) Tape cut
Description
Hints
Special order, no right of withdrawal.

