
Highlights & Details
SMD Metal Film Resistor series CSRV 0204 PU
- AEC-Q200
- This text is machine translated.
Our service for you
Technical specifications
- Type
SMD
- Type
0204
- Resistance
0.27 Ω
- Power rating
0.4 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
3.5 mm
- (Ø)
1.4 mm
- Content
3000 pc(s)
- Dim
(Ø x L) 1.4 mm x 3.5 mm
- RoHS-compliant
Yes
- Type
CSRV0204FTDGR270
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1652532 Viking Tech CSRV0204FTDGR270 CSRV0204FTDGR270 Metal film resistor 0.27 Ω SMD 0204 0.4 W 1 % 50 ppm 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1652532 Viking Tech CSRV0204FTDGR270 CSRV0204FTDGR270 Metal film resistor 0.27 Ω SMD 0204 0.4 W 1 % 50 ppm 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

