VINATech VEC3R0105QG EDLC 1 F 3 V (Ø x L) 8 mm x 13 mm 1 pc(s)

Type THT
Capacity (elec.) 1 F
Nominal voltage 3 V
Connection THT
Length 13 mm
(Ø) 8 mm
CS 3.5 mm
Weight 1.1 g
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x L) 8 mm x 13 mm
Type VEC3R0105QG
Product type EDLC

Technical data

Type THT
Capacity (elec.) 1 F
Nominal voltage 3 V
Connection THT
Length 13 mm
(Ø) 8 mm
CS 3.5 mm
Weight 1.1 g
Min. temperature -40 °C
Max. temperature +85 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors