Technical data
Type | THT |
---|---|
Capacity (elec.) | 5 F |
Nominal voltage | 6 V |
Connection | THT |
Length | 21 mm |
Width | 10.5 mm |
Height | 32 mm |
CS | 5.5 mm |
Weight | 6.6 g |
Min. temperature | -40 °C |
Max. temperature | +65 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 21 x 10.5 x 32 mm |
Type | VEC6R0505QGI |
Product type | EDLC |
Documents & Downloads
Super capacitors series VEC
- Warranty: 24 months
- Manufacturer: VINATech
Comments
For more information on this VEC6R0505QGI capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors