VINATech VLCRS3R8206MG LIC capacitor 20 F 3.8 V 15 % (Ø x H) 10 mm x 30 mm 1 pc(s)

  • Item no.: 1663719
  • Manufacturer no.: VLCRS3R8206MG
  • EAN: 2050005351056

VINATech VLCRS3R8206MG LIC capacitor 1 pc(s)

  • Item no.: 1663719
  • Manufacturer no.: VLCRS3R8206MG
  • EAN: 2050005351056

VINATech VLCRS3R8206MG LIC capacitor 1 pc(s)

Type THT
Capacity (elec.) 20 F
Nominal voltage 3.8 V
Nominal current 0.4 A
Tolerance ± 15 %
Connection Pins
Height 30 mm
(Ø) 10 mm
CS 5 mm
Min. temperature -30 °C
Max. temperature +70 °C
Content 1 pc(s)
Dim (Ø x H) 10 mm x 30 mm
Type VLCRS3R8206MG
Product type LIC capacitor

Technical data

Type THT
Capacity (elec.) 20 F
Nominal voltage 3.8 V
Nominal current 0.4 A
Tolerance ± 15 %
Connection Pins
Height 30 mm
(Ø) 10 mm
CS 5 mm
Min. temperature -30 °C

Frequently bought together

Similar products

See and discover other items from category Supercapacitors