VINATech WEC3R0335QG Supercapacitor (SC) 3.3 F 3 V (Ø x H) 8 mm x 20 mm 1 pc(s)

  • Item no.: 1663712
  • Manufacturer no.: WEC3R0335QG
  • EAN: 2050005354637

VINATech WEC3R0335QG Supercapacitor (SC) 1 pc(s)

  • Item no.: 1663712
  • Manufacturer no.: WEC3R0335QG
  • EAN: 2050005354637

VINATech WEC3R0335QG Supercapacitor (SC) 1 pc(s)

Type THT
Capacity (elec.) 3.3 F
Nominal voltage 3 V
Nominal current 3 A
Connection Pins
Height 20 mm
(Ø) 8 mm
CS 3.5 mm
Min. temperature -40 °C
Max. temperature +65 °C
Content 1 pc(s)
Dim (Ø x H) 8 mm x 20 mm
Type WEC3R0335QG
Product type Supercapacitor (SC)

Technical data

Type THT
Capacity (elec.) 3.3 F
Nominal voltage 3 V
Nominal current 3 A
Connection Pins
Height 20 mm
(Ø) 8 mm
CS 3.5 mm
Min. temperature -40 °C
Max. temperature +65 °C

Frequently bought together

Similar products

See and discover other items from category Supercapacitors