ViperTeq VT-GAPC-Ryzen7-512GB-3TB Gaming PC AMD Ryzen 7 2700 16 GB 3 TB HDD 512 GB SSD AMD Radeon RX Vega 56 Windows® 10

  • Item no.: 1926026
  • Manufacturer no.: VT-GAPC-Ryzen7-512GB-3TB
  • EAN: 4260605452062

ViperTeq VT-GAPC-Ryzen7-512GB-3TB Gaming PC Black

  • Item no.: 1926026
  • Manufacturer no.: VT-GAPC-Ryzen7-512GB-3TB
  • EAN: 4260605452062

ViperTeq VT-GAPC-Ryzen7-512GB-3TB Gaming PC Black

CPU series AMD Ryzen 7
Processor/type 2700
Processor cores (No.) 8 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.1 GHz
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type AMD Radeon
Graphics card type RX Vega 56
Graphics memory 8 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
Hard drive capacity (total) 3072 GB
Hard drive 1 type HDD
Hard drive 3 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DisplayPort 3 x
No. of USB 3.0 ports 4 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 3 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
Interfaces Audio stereo (3.5 mm jack) , DisplayPort , DVI , HD Audio , HDMI™ , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , Wi-Fi
Colour Black
Width 170 mm
Height 400 mm
T 430 mm
PSU power 650 W
Software included Libre Office full version package (Word and Excel compatible) , Gdata Internet Security (latest version) Full version, including 1/2 year updates
Product type Gaming PC
Operating system (Version) Windows® 10 Pro
Bluetooth No
No. of PSUs 1
Features SSD operating system , Built-in SSD , VR ready
Smart Card reader No

Technical data

CPU series AMD Ryzen 7
Processor/type 2700
Processor cores (No.) 8 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.1 GHz
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type AMD Radeon
Graphics card type RX Vega 56

Frequently bought together

Similar products

See and discover other items from category Gaming PCs