Visaton 2235 Mini loudspeaker Noise emission: 86 dB 5 W 1 pc(s)
5 cm (2") broadband speaker with black basket and two fastening straps. Because of the low resonance frequency starts the transmission range even at 120 Hz. Suitable as a broadband loudspeaker or mid-woofer in the loudspeaker lines for HiFi and PA sy…
- Warranty: 24 months
- Manufacturer: Visaton
5 cm (2") broadband speaker with black basket and two fastening straps. Because of the low resonance frequency starts the transmission range even at 120 Hz. Suitable as a broadband loudspeaker or mid-woofer in the loudspeaker lines for HiFi and PA sy…
- Warranty: 24 months
- Manufacturer: Visaton
Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø) 52.5 mm |
(Ø) | 52.5 mm |
Impedance | 8 Ω |
Connection | Solder lug |
Fastening method | Front , Screw-fit |
Type | Round |
Type | FRS 5 X |
Max. load | 5 W |
Noise emission | 86 dB |
Resonance | 190 Hz |
---|---|
RoHS-compliant | Yes |
Product type | Mini loudspeaker |
Documents & Downloads
Miniature speaker
5 cm (2") broadband speaker with black basket and two fastening straps. Because of the low resonance frequency starts the transmission range even at 120 Hz. Suitable as a broadband loudspeaker or mid-woofer in the loudspeaker lines for HiFi and PA systems, as well as for PA systems in 100-V technology. Due to the small dimensions, it is also highly suitable as a control speaker in electronic devices.
Applications: very small PA systems, control speaker for electronic devices, model-making, electronic musical instruments.
This text is machine translated.
Highlights & Details
- 5 W
- 86 dB
- Warranty: 24 months
- Manufacturer: Visaton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers