Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 136 69221 Electrolytic capacitor Radial lead 7.5 mm 220 µF 100 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
- Low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 25 mm
- Capacity (elec.)
220 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
2222 136 69221
- Nominal voltage (details)
100 V
Documents & Downloads
Datasheet
Datasheet 446230 Vishay 2222 136 69221 Electrolytic capacitor Radial lead 7.5 mm 220 µF 100 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446230 Vishay 2222 136 69221 Electrolytic capacitor Radial lead 7.5 mm 220 µF 100 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
Description
Highest AC load capacitance and life duration at lowest impedances · Applications: low-voltage side of power supplies, filtering and equalization