Vishay 249FGJS0XB25105KA Precision Potentiometer
Technical data
Resistance | 1 MΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 1 W |
Connection | Solder pins |
Mechanical angle | 295 ° |
Electrical angle | 265 ° |
Type | Linear |
Shaft length | 12.7 mm |
Axle type | Metal , Smooth , Slotted |
Axle Ø | 6.35 mm |
---|---|
Thread length | 9.5 mm |
Length | 12.7 mm |
Width | 12.7 mm |
Height | 11.4 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Temperature coefficient | 100 ppm/°C |
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | 249FGJS0XB25105KA |
Dim | (L x W x H) 12.7 x 12.7 x 11.4 mm |
RoHS-compliant | Yes |
Linearity tolerance | ±5 % |
Temperature range | -55 - +125 °C |
Product type | Precision potentiometer |
Documents & Downloads
Vishay 249FGJS0XB25105KA Precision Potentiometer
Cermet type for mounting on front panels/PCBs.
- Warranty: 24 months
- Manufacturer: Vishay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers