Vishay AC05000008209JAC00 High power resistor 82 Ω Axial lead 5 W 5 % 500 pc(s)

  • Item no.: 1302600
  • Manufacturer no.: AC05000008209JAC00
  • EAN: 2050002876941

CEMENT RESISTOR AC05/82

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Item no.: 1302600
  • Manufacturer no.: AC05000008209JAC00
  • EAN: 2050002876941

CEMENT RESISTOR AC05/82

  • Warranty: 24 months
  • Manufacturer: Vishay
Type Axial lead
Resistance 82 Ω
Power rating 5 W
Tolerance ± 5 %
Length 83 mm
(Ø) 10 mm
Content 500 pc(s)
RoHS-compliant Yes
Type AC05000008209JAC00
Product type High power resistor

Technical data

Type Axial lead
Resistance 82 Ω
Power rating 5 W
Tolerance ± 5 %
Length 83 mm
(Ø) 10 mm
Content 500 pc(s)
RoHS-compliant Yes
Type AC05000008209JAC00
Product type High power resistor

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors