Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CNY17-1
Opto-isolator - LED controller
DIP 6
Vishay
VIS
1.45 V
60 mA
6 V
1
DC
Transistor (+ base)
5000 V RMS
+100 °C
-55 °C
Through-hole
1.65 V
5 µs
5 µs
150 mA
7 mm
150 mW
70 V
100 %
10 mA
300 %
300 mV
100 mA
Yes
1 pc(s)
Phototransistor/Single
DIP-6
Datasheet 153371 Vishay CNY17-1 DIP-6 Type (misc.) Phototransistor/Single