
Total (€ 0.02 / piece)
€ 0.06
-67 %
€ 0.20
plus VAT.
14-day return policy included
Technical specifications
- Series E 24, TK 100, 1%
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
100 kΩ
- Power rating
0.125 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
2 mm
- Width
1.2 mm
- Height
1.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.2 x 1.2 mm
- RoHS-compliant
- Type
DCU 0805
- Type
SMD
- Design type
Thick film
Documents & Downloads
Datasheet
Datasheet 428361 Vishay DCU 0805 1 100k DCU 0805 Cermet resistor 100 kΩ SMD 0805 0.125 W 1 % 100 ppm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 428361 Vishay DCU 0805 1 100k DCU 0805 Cermet resistor 100 kΩ SMD 0805 0.125 W 1 % 100 ppm 1 pc(s) Tape cut

