Technical data
- Series E 24, TK 100, 1%
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0805 |
Resistance | 3.6 kΩ |
Power rating | 0.125 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Length | 2 mm |
Width | 1.2 mm |
Height | 1.2 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 2 x 1.2 x 1.2 mm |
Type | DCU 0805 |
Type | SMD |
Design type | Thick film |
Category | Fixed resistor |
Product type | Cermet resistor |
Documents & Downloads
Vishay DCU 0805 Cermet resistor 3.6 kΩ SMD 0805 0.125 W 1 % 100 pages/min 1 pc(s) Tape cut
- Warranty: 24 months
- Manufacturer: Vishay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors