Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Technical specifications
- Angle of rotation 270°
- TC 100 ppm
- Max. voltage 300 V
- Resistance
50 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Cut-off voltage
300 V
- Electrical angle
270°
- Mechanical angle
300°
- Connection
Print
- Operation type
top
- Temperature coefficient
100 ppm
- Tolerance ±
10 %
- Width
9.6 mm
- Height
4.8 mm
- CS
2.54 mm
5.08 mm
- Dim
(W x H) 9.6 mm x 4.8 mm
- Content
1 pc(s)
- Type
M63P503KB40
- RoHS-compliant
Yes
- Type
63 P (horizontal design)
- Product type
Precision trimpot
Documents & Downloads
Datasheet
Datasheet 424978 Vishay M63P503KB40 M63P503KB40 Precision trimpot linear 0.5 W 50 kΩ 270 ° 300 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 424978 Vishay M63P503KB40 M63P503KB40 Precision trimpot linear 0.5 W 50 kΩ 270 ° 300 ° 1 pc(s)
Description
In Cermet for more demanding conditions.