Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision trimpot
10 kΩ
linear
0.5 W
300 V
270°
300°
side
100 ppm
10 %
9.9 mm
4.8 mm
2.54 mm
5.08 mm
(W x H) 9.9 mm x 4.8 mm
1 pc(s)
M63X103KB40
Yes
Datasheet 425257 Vishay M63X103KB40 M63X103KB40 Precision trimpot linear 0.5 W 10 kΩ 270 ° 300 ° 1 pc(s)
User & Safety Instructions 425257 Vishay M63X103KB40 M63X103KB40 Precision trimpot linear 0.5 W 10 kΩ 270 ° 300 ° 1 pc(s)