Vishay M63X202KB40 Precision Trimming Potentiometer
Technical data
- Insulation resistance 1000 MΩ
- Length: 10.4 mm
Resistance | 2 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Cut-off voltage | 300 V |
Electrical angle | 270 ° |
Mechanical angle | 300 ° |
Connection | |
Operation type | side |
Temperature coefficient | 100 pages/min |
Tolerance ± | 10 % |
Width | 9.9 mm |
---|---|
Height | 4.8 mm |
CS | 2.54 mm , 5.08 mm |
Dim | (W x H) 9.9 mm x 4.8 mm |
Content | 1 pc(s) |
Type | M63X202KB40 |
RoHS-compliant | Yes |
Product type | Precision trimpot |
Documents & Downloads
Vishay M63X202KB40 Precision Trimming Potentiometer
In Cermet for more demanding conditions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Vishay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers