Vishay M64W202KB40 Precision Spindle Trimming Potentiometer
In Cermet for more demanding conditions. Mechanics that absolutely cannot be over-tightened.
- Warranty: 24 months
- Manufacturer: Vishay
In Cermet for more demanding conditions. Mechanics that absolutely cannot be over-tightened.
- Warranty: 24 months
- Manufacturer: Vishay
Technical data
- Max. voltage 300 V
Features | 25-pos |
---|---|
Resistance | 2 kΩ |
Resistance characteristic | linear |
Power rating | 0.5 W |
Cut-off voltage | 300 V |
Mechanical angle | 9000 ° |
Connection | |
Type | Trimmer on top Type 64 W |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +155 °C |
---|---|
Temperature coefficient | 100 ppm/°C |
Tolerance ± | 10 % |
Width | 10 mm |
Height | 10 mm |
Dim | (W x H x D) 10 x 10 x 5 mm |
Content | 1 pc(s) |
Type | M64W202KB40 |
RoHS-compliant | Yes |
Depth | 5 mm |
Load capacity | 0.5 W |
Product type | String potentiometer |
Documents & Downloads
Vishay M64W202KB40 Precision Spindle Trimming Potentiometer
In Cermet for more demanding conditions. Mechanics that absolutely cannot be over-tightened.
- Warranty: 24 months
- Manufacturer: Vishay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers