Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SFH618A-2
Opto-isolator - LED controller
DIP 4
Vishay
VIS
1.1 V
60 mA
6 V
1
DC
Transistor
5300 V RMS
+100 °C
-55 °C
Through-hole
1.5 V
3.5 µs
5 µs
50 mA
7 mm
150 mW
55 V
63 %
1 mA
125 %
400 mV
Yes
1 pc(s)
Phototransistor/Single
DIP-4
Datasheet 153926 Vishay Opto-isolator - LED controller SFH618A-2 DIP 4 Transistor DC