Vishay RTO 50 F High power resistor 2.2 Ω Axial lead TO 220 50 W 1 % 1 pc(s)

  • Item no.: 445129
  • Manufacturer no.: RTO 50 F
  • EAN: 2050000116100

Low thermal resistance, easy installation. Suitable for any application where high power is required with small size, eg power supplies, energy conversions,railway technology, medical technology.

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Item no.: 445129
  • Manufacturer no.: RTO 50 F
  • EAN: 2050000116100

Low thermal resistance, easy installation. Suitable for any application where high power is required with small size, eg power supplies, energy conversions,railway technology, medical technology.

  • Warranty: 24 months
  • Manufacturer: Vishay
Type Axial lead
Type TO 220
Resistance 2.2 Ω
Power rating 50 W
Tolerance ± 1 %
CS 5.08 mm
Max. temperature +155 °C
Min. temperature -55 °C
Insulation resistance ≥ 106 MΩ
Threshold voltage 300 V
Content 1 pc(s)
Type RTO 50 F
Power
50 W
Type TO 220
Tolerance 1 %
Temperature range -55 - +155 °C
Product type High power resistor

Technical data

Type Axial lead
Type TO 220
Resistance 2.2 Ω
Power rating 50 W
Tolerance ± 1 %
CS 5.08 mm
Max. temperature +155 °C
Min. temperature -55 °C
Insulation resistance ≥ 106 MΩ
Threshold voltage 300 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors