Technical data
- Limit voltage: 600 V/AC
Features | 12-pos |
---|---|
Resistance | 100 Ω |
Resistance characteristic | linear |
Power rating | 0.25 W |
Cut-off voltage | 600 V |
Mechanical angle | 4320 ° |
Connection | |
Type | Trimmer horizontal Type 74 X |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
---|---|
Temperature coefficient | 100 ppm/°C |
Tolerance ± | 10 % |
Width | 6.35 mm |
Height | 6.35 mm |
Dim | (W x H x D) 6.35 x 6.35 x 4.32 mm |
Content | 1 pc(s) |
Type | T63XB101KT20 |
RoHS-compliant | Yes |
Depth | 4.32 mm |
Adjustment range | 12 rotations |
Temperature range | -55 - +125 °C |
Load capacity | 0.25 W |
Product type | String potentiometer |
Vishay T63XB101KT20 Multi Range Trim Potentiometer
In Cermet for more demanding conditions.
- Warranty: 24 months
- Manufacturer: Vishay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers