Vishay T63YB200KT20 Multi-range Trimm-potentiometer

  • Item no.: 423904
  • Manufacturer no.: T63YB200KT20
  • EAN: 2050000108006

For higher requirements. Trimmer vertical Type 74

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Item no.: 423904
  • Manufacturer no.: T63YB200KT20
  • EAN: 2050000108006

For higher requirements. Trimmer vertical Type 74

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Limit voltage: 600 V/AC
Features 12-pos
Resistance 20 Ω
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 600 V
Mechanical angle 4320 °
Connection Print
Type Trimmer vertical Type 74 W
Operation type top
Min. temperature -55 °C
Max. temperature +125 °C
Temperature coefficient 100 ppm/°C
Tolerance ± 10 %
Width 6.35 mm
Height 6.35 mm
Dim (W x H x D) 6.35 x 6.35 x 4.32 mm
Content 1 pc(s)
Type T63YB200KT20
RoHS-compliant Yes
Depth 4.32 mm
Adjustment range 12 rotations
Temperature range -55 - +125 °C
Load capacity 0.25 W
Product type String potentiometer

Technical data

  • Limit voltage: 600 V/AC
Features 12-pos
Resistance 20 Ω
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 600 V
Mechanical angle 4320 °
Connection Print
Type Trimmer vertical Type 74 W
Operation type top
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Trimmers