There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision trimpot
100 Ω
linear
0.5 W
300 V
210°
230°
Type 75 P (horizontal)
top
100 ppm
10 %
6.8 mm
5.5 mm
2.54 mm
5.08 mm
(W x H) 6.8 mm x 5.5 mm
1 pc(s)
T7YA101MT20
Yes
Datasheet 424366 Vishay T7YA101MT20 T7YA101MT20 Precision trimpot linear 0.5 W 100 Ω 210 ° 230 ° 1 pc(s)
User & Safety Instructions 424366 Vishay T7YA101MT20 T7YA101MT20 Precision trimpot linear 0.5 W 100 Ω 210 ° 230 ° 1 pc(s)