Vision Akkus 6FM50DX VRLA 12 V 50 Ah AGM (W x H x D) 197 x 170 x 165 mm M6 connector Maintenance-free, High number of ch
FM-series (absorbent glass mat in AGM technology). In case of excessive pressure build-up controls the special valve the pressure. The battery is still completely and therefore maintenance-free, leak-proof and can be used in any position. Typical app…
FM-series (absorbent glass mat in AGM technology). In case of excessive pressure build-up controls the special valve the pressure. The battery is still completely and therefore maintenance-free, leak-proof and can be used in any position. Typical app…
Fixed-cycle lead-acid battery
FM-series (absorbent glass mat in AGM technology). In case of excessive pressure build-up controls the special valve the pressure. The battery is still completely and therefore maintenance-free, leak-proof and can be used in any position. Typical applications are UPS. Telecommunications Systems, cable TV, wheelchairs, military equipment, goll caddy, medical devices, etc. The Fixed-cycle battery is to a lifetime of 10 years. The housing is made of flame-retardant ABS plastic.
This text is machine translated.
Highlights & Details
- Maintenance-free and leak-proof
- Low self discharge
- Low internal resistance
- Service life 10 years
Facts
- Low internal resistance
- High power density
- Maintenance free
- Leak-proof
- Low self discharge
- Can be used in any position.
- Suitable for buffer and cyclic operation
- Grid with lead-tin-calcium alloy for long life
- Flame-retardant ABS plastic
- Meets the standards, IEC 60896-21/22&BS, JIS, DIN 6290-4
- UL approval (MH 25860)
Comments
Customer reviews
Similar products
See and discover other items from category Golf Trolley & Electric Wheelchair Batteries