Technical data
Material | Steel , Rubber |
---|---|
Colour | Black , Silver |
Max. load capacity | 50 kg |
Weight | 2600 g |
Product type | Caster set |
4 wheel set VISO for carrying case
Facts
- 4 wheels with 50 mm diameter for the best. No. 1489753, 1489757, 1489758, 1489759
- 2 swivel and 2 fixed wheels
- 2 Wheels with brake
- Warranty: 24 months
- Manufacturer: VISO
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes