Technical data
Dim | (L x W x H) 530 x 355 x 290 mm |
---|---|
Features | Foam padding , Casters |
Range of use | Universal |
Max. load capacity | 40 kg |
Material | Polyurethane |
Colour | Black |
Inside width | 290 mm |
Inside height | 252 mm |
Internal depth | 510 mm |
Length | 530 mm |
Height | 290 mm |
---|---|
Width | 355 mm |
Weight | 5600 g |
Product type | Tool box (empty) |
Outdoor case VISO with casters
Highlights & Details
- Can hold up to 40 kg
Facts
- Waterproof case with trolley function
- on and folding handle
- 2 wheels with a diameter of 60 mm
- hinges made of steel
- can be locked with a padlock (not included)
- honeycomb-shaped foam in the lid
- tailored foam in the floor
- Warranty: 24 months
- Manufacturer: VISO
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases