VISO WAT430 Universal Tool box (empty) (L x W x H) 430 x 380 x 154 mm
Waterproof and shock-resistant casing made of polypropylene. Meringue in the lid. In the underfloor cubed foam for a form-fitting storage of sensitive parts. The cubes can be cut out with a sharp knife. To give you the shape you require. Hinges made …
- Warranty: 24 months
- Manufacturer: VISO
Waterproof and shock-resistant casing made of polypropylene. Meringue in the lid. In the underfloor cubed foam for a form-fitting storage of sensitive parts. The cubes can be cut out with a sharp knife. To give you the shape you require. Hinges made …
- Warranty: 24 months
- Manufacturer: VISO
Technical data
Dim | (L x W x H) 430 x 380 x 154 mm |
---|---|
Features | Foam padding |
Range of use | Universal |
Material | Polypropylene |
Colour | Black |
Length | 430 mm |
Height | 154 mm |
Width | 380 mm |
Weight | 7700 g |
Product type | Tool box (empty) |
Outdoor case
Waterproof and shock-resistant casing made of polypropylene. Meringue in the lid. In the underfloor cubed foam for a form-fitting storage of sensitive parts. The cubes can be cut out with a sharp knife. To give you the shape you require. Hinges made of stainless steel. Sealing against dust and water. Can be locked with a padlock (not included).
Highlights & Details
- Waterproof
- shock-proof
- Warranty: 24 months
- Manufacturer: VISO
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases