VitalMaxx 1773 Facial cleansing brush

  • Item no.: 1858190
  • Manufacturer no.: 1773
  • EAN: 4052926017736

With the "Vital Maxx "Sonic Facial cleansing brush clean and take care of your facial skin soft, effectively and in shortest time!The oscillating brush head with sound technology removes make-up much more than a manual cleaning andRemoves dead skin c…

  • Item no.: 1858190
  • Manufacturer no.: 1773
  • EAN: 4052926017736

With the "Vital Maxx "Sonic Facial cleansing brush clean and take care of your facial skin soft, effectively and in shortest time!The oscillating brush head with sound technology removes make-up much more than a manual cleaning andRemoves dead skin c…

Range of use Face
Colour White
Height 160 mm
Length 40 mm
Width 48 mm
Power supply (LOV) battery-powered
Operating voltage 1.5 V
Switching stages 2
Product type Facial cleansing brush

Technical data

Range of use Face
Colour White
Height 160 mm
Length 40 mm
Width 48 mm
Power supply (LOV) battery-powered
Operating voltage 1.5 V
Switching stages 2
Product type Facial cleansing brush

Frequently bought together

Similar products

See and discover other items from category Facial Care