VitalMaxx 3213 Massage cushion 12 W Black

  • Item no.: 2144944
  • Manufacturer no.: 3213
  • EAN: 4052926032135

With the "VITALmaxx" massage mat you can now indulge yourself with a soothing vibration massage at any time and almost anywhere. Sit back and relax. This is not enough: At the push of a button you can enjoy either pleasant warmth or can be pleasantly…

  • Item no.: 2144944
  • Manufacturer no.: 3213
  • EAN: 4052926032135

With the "VITALmaxx" massage mat you can now indulge yourself with a soothing vibration massage at any time and almost anywhere. Sit back and relax. This is not enough: At the push of a button you can enjoy either pleasant warmth or can be pleasantly…

Colour Black
Height 1210 mm
Length 50 mm
Width 520 mm
Operating voltage 240 V , 100 V , 12 V
Power
12 W
Product type Massage cushion

Technical data

Colour Black
Height 1210 mm
Length 50 mm
Width 520 mm
Operating voltage 240 V , 100 V , 12 V
Power
12 W
Product type Massage cushion

Frequently bought together

Similar products

See and discover other items from category Massage