VitalMaxx Massager Grey

  • Item no.: 1662152
  • Manufacturer no.: 05169
  • EAN: 4016471051690

Get the "vital maxx" shiatsu massage device your wellness massage home! The technology of the Shiatsu comes from the Japanese and means literally means "finger pressure". The "vital maxx" shiatsu massage device gives you a very similar massage experi…

  • Item no.: 1662152
  • Manufacturer no.: 05169
  • EAN: 4016471051690

Get the "vital maxx" shiatsu massage device your wellness massage home! The technology of the Shiatsu comes from the Japanese and means literally means "finger pressure". The "vital maxx" shiatsu massage device gives you a very similar massage experi…

Range of use Neck and shoulders
Back
Back
Thigh
Abdominal muscles
Calves
Weight 1500 g
Colour Grey
Height 550 mm
Length 200 mm
Width 400 mm
Power supply (LOV) rechargeable
Features Incl. heat boost
Product type Massager

Technical data

Range of use Neck and shoulders
Back
Back
Thigh
Abdominal muscles
Calves
Weight 1500 g
Colour Grey
Height 550 mm
Length 200 mm
Width 400 mm
Power supply (LOV) rechargeable
Features Incl. heat boost
Product type Massager

Frequently bought together

Similar products

See and discover other items from category Massage