Vogel's Adapter strips Compatible with (series): Vogels Connect-it ceiling mount system (modular) Black
Highlights & Details
- Stylish design
- Display adapter series PFS 33xx in 6 different lengths exactly suitable for display
Technical specifications
- Connect it overhead console (PUC 1060 / 1070 / 1080 / 1090)
- Connect-it pipe (PUC 2508 / 2515 / 2530)
- Connect it adapter strip (PFB3405/3407-/3409/3411)
- Product type
Adapter strips
- Compatible with (series)
Vogels Connect-it ceiling mount system (modular)
- Factory colour
Black
- Max. load capacity
80 kg
- Weight
2.428
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1271896 Vogel's Adapter strips Compatible with (series): Vogels Connect-it ceiling mount system (modular) Black
User & Safety Instructions
User & Safety Instructions 1271896 Vogel's Adapter strips Compatible with (series): Vogels Connect-it ceiling mount system (modular) Black
Information
Information 1271896 Vogel's Adapter strips Compatible with (series): Vogels Connect-it ceiling mount system (modular) Black
Description
PFS 3304 is for medium-sized to large displays up to 80 kg weight and a maximum vertical pass area of 420 mm. Combine this display adapter with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it adapter strip (PFB3405/3407/3409/3411) a complete solution for the ceiling mounting.
This text is machine translated.