Vogel´s Bar adapter Compatible with (series): Vogels Connect-it ceiling mount system (modular) Black
The adapter strip PFB3407 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.PFB3407 is for medium-sized to large displays up to 80 kg weight and a maximum h…
- Warranty: 24 months
- Manufacturer: Vogel´s
The adapter strip PFB3407 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.PFB3407 is for medium-sized to large displays up to 80 kg weight and a maximum h…
- Warranty: 24 months
- Manufacturer: Vogel´s
Technical data
Compatible with (series) | Vogels Connect-it ceiling mount system (modular) |
---|---|
Colour | Black |
Max. load capacity | 80 kg |
Weight | 2.1 kg |
Product type | Bar adapter |
Vogels PFB3407 adapter strip 715 mm black
The adapter strip PFB3407 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.
PFB3407 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 650 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
Highlights & Details
- Max. horizontal pass range: 650 mm.
- Stylish aluminum design
- Warranty: 24 months
- Manufacturer: Vogel´s
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions