
Vogel's PPA 320 projector theft case
Highlights & Details
- For large projectors
- Robust steel housing
- For Vogel's PPC 1000 and PPC 2000 series projector mounts
Technical specifications
- Product type
Theft protection enclosure
- Compatible with (series)
Vogels PPC 1000 projector mount
Vogels PPC 2000 projector mount
- Factory colour
Silver
- Material (details)
Steel
- Width
515 mm
- Height
323 mm
- Depth
539 mm
- Dim
(L x W x H) 441 x 515 x 323 mm
- Length
441 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 595177 Vogel's Theft protection enclosure Compatible with (series): Vogels PPC 1000 projector mount, Vogels PPC 2000 projector
User & Safety Instructions
User & Safety Instructions 595177 Vogel's Theft protection enclosure Compatible with (series): Vogels PPC 1000 projector mount, Vogels PPC 2000 projector
Description
The housings are designed so that the projector is quick and easy to maintain. Large openings at the top and bottom of the housing allow easy access to the projector for service and maintenance. Large ventilation openings provide sufficient cooling to prevent the projector from overheating. Once mounted on the ceiling, the projector can be aligned. After the final alignment, the housing can be closed with special anti-theft screws. In addition, a padlock and/or a screw with nut can be attached for additional security.
This text is machine translated.



