Vogt Verbindungstechnik 3920 Bullet connector 0.50 mm² 1 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 0.39
-28 %
€ 2.80
plus VAT.
14-day return policy included
Highlights & Details
Insulated round plug
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
0.50 mm²
- max. cross section
1 mm²
- AWG max.
18
- AWG (min.)
22
- Pin Ø
4 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Contact material
Brass tin plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
Yes
- Manufacturer part #
3920
- Type
3920
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Temperature range
-10 - +75 °C
- Insulation
PVC
- Material (details)
Brass, tin-plated
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737046 Vogt Verbindungstechnik 3920 Bullet connector 0.50 mm² 1 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737046 Vogt Verbindungstechnik 3920 Bullet connector 0.50 mm² 1 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)