
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 7 Set(s) available
Highlights & Details
Wire-end sleeves with plastic collars
- For short and ground fault-proof lines.
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
16 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
6
- Manufacturer part #
490912ks
- Insulation material
PP
- Length
25.5 mm
- Cross-section x Length
16 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
490912ks
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
16 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732441 Vogt Verbindungstechnik 490912ks Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 732441 Vogt Verbindungstechnik 490912ks Ferrule 16 mm² Partially insulated Blue 100 pc(s)
Description
These special wire end sleeves with large plastic collar and extra thick isolation are intended for the application with unsecured connections in engines, switchgears and distributors, rail-mounted vehicles, solar plants etc., thanks to the thicker isolation prevented current copies.
Scope of delivery
- 100 pieces.

